TRACO POWER TEN 6N DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 755-3586
- Distrelec Article No.:
- 303-73-423
- Mfr. Part No.:
- TEN 6-2411N
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.81
(exc. GST)
$31.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $28.81 |
| 3 - 4 | $28.46 |
| 5 + | $27.83 |
*price indicative
- RS Stock No.:
- 755-3586
- Distrelec Article No.:
- 303-73-423
- Mfr. Part No.:
- TEN 6-2411N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | TEN 6N | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series TEN 6N | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 6N Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 6W Power Rating - TEN 6-2411N
This DC-DC converter provides an efficient power solution for various electronic applications. It converts input voltages from 18V to 36V DC into a steady 5V DC output, delivering up to 6W of power. Its Compact DIP 24 packaging is suitable for PCB mount installations in devices like automation systems and electronic power components.
Features & Benefits
• High efficiency of 80% reduces energy loss
• Integrated overload protection for safe operation
• Offers I/O isolation up to 1.5kV for enhanced safety
• No minimum load requirements for flexible usage
Applications
• Powers sensors in automation systems
• Employed in control devices for industrial usage
• Suitable for electronic circuits needing a consistent 5V output
• Ideal for integrated systems that require a Compact power supply
How it can be install this device on a PCB?
It can be soldered onto the PCB using standard through-hole techniques.
Is this device safe for sensitive electronic equipment?
Yes, the isolation voltage of 1.5kV protects against interference.
Can it be used in outdoor applications?
It should be used with adequate protection if exposed to outdoor conditions.
What happens if the load exceeds the rated output?
The overload protection feature will automatically limit the current to prevent damage.
- RS Stock No. 1665737
- Mfr. Part No. TEN 6-2410N
1 Tube of 10
$277.31
- RS Stock No. 7553582
- Mfr. Part No. TEN 6-2410N
Each
$30.28
- RS Stock No. 7553582P
- Mfr. Part No. TEN 6-2410N
Each (Supplied in a Tube)
$30.28
- RS Stock No. 2932735
- Mfr. Part No. TEN 5-2410
Each
$36.60
Related links
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min







