TRACO POWER TEN 6N DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$303.91

(exc. GST)

$334.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$303.91$30.391-
2 - 3$297.22$29.7222%
4 +$290.85$29.0854%

*price indicative

RS Stock No.:
166-5887
Mfr. Part No.:
TEN 6-2421N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

6W

Length

31.8mm

Standards/Approvals

No

Series

TEN 6N

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6N Series


TEN 6N series 6W isolated DIP24 DC/DC converters with an optimized cost/performance ratio and a high efficiency. These TEN 6N series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

2:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500VDC I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5 Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy