TRACOPOWER THL 3WI Isolated DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 733-1749
- Mfr. Part No.:
- THL 3-4823WI
- Brand:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 733-1749
- Mfr. Part No.:
- THL 3-4823WI
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series
THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.
Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.5%/K above +65°C
Load derating: 2.5%/K above +65°C
Standards
IEC 60950-1, UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1500V dc |
Length | 23.8mm |
Depth | 8mm |
Series | THL 3WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 80% |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER THL 3WI Isolated DC-DC Converter, ±15V dc/ ±100mA...
- TRACOPOWER TMR 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 18 →...
- TRACOPOWER TDR 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 18 →...
- TRACOPOWER TEN 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 18 →...
- TRACOPOWER TDN 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 18 →...
- TRACOPOWER THL 3WI DC-DC Converter, 12V dc/ 250mA Output, 18 → 75...
- TRACOPOWER THL 3WI DC-DC Converter, 24V dc/ 125mA Output, 18 → 75...
- TRACOPOWER THL 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 18 →...