Recom RN DC/DC Converter, 5V dc/ 250 mA, 3.63V dc Input, 2.97V Input 1.25 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.17

(exc. GST)

$15.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$14.17
10 - 19$13.82
20 +$13.64

*price indicative

Packaging Options:
RS Stock No.:
733-0929
Mfr. Part No.:
RN-3.305S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

250mA

Mount Type

Through Hole

MTBF

955000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1kV dc

Maximum Output Power

1.25W

Package Type

DIP

Series

RN

Width

10.1mm

Length

12.6mm

Depth

7.62mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

72%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Isolated, 1 Output - RN Series - RN-3.305S


Wondering how to match the electrical supply needs of a branch circuit to your primary power supply? It's a Cinch with this DC-DC converter from RECOM. The component provides a stable 5V DC output and has a power rating of 1.25W, so it's useful for keeping telecommunications components running reliably. To minimise the chance of interference, it's isolated. The converter's Compact size of 12.6 (L) x 10.1 (W) x 7.62mm (H) takes up minimal space, so you can make the most of your board real estate.

Features & Benefits


• Light weight of 1.9g puts minimal strain on your mounting surface

• Doesn't need a heatsink, thanks to a wide operating temperature range between -40°C and +85°C without derating

• Efficiency between 70 and 72%, so minimal power is lost during the switching process

• Flame-retardant, meaning it only burns for a brief period of there's a fire

Applications


• Telecommunication networks and data centres

• Security systems

• Aerospace technology

What type of housing does this DC-DC converter have?


The component has a DIP-8 package that's MADE from moulded plastic. As a result, you can rely on it to resist corrosion in humid settings.

Related links