Recom RN DC/DC Converter, 15V dc/ 84 mA, 5.5V dc Input, 4.5V Input 1.25 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 39 units)*

$461.85

(exc. GST)

$508.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$461.85$11.842

*price indicative

RS Stock No.:
166-6642
Mfr. Part No.:
RN-0515S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

84mA

Mount Type

Through Hole

MTBF

955000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

DIP

Maximum Output Power

1.25W

Standards/Approvals

No

Length

12.6mm

Series

RN

Depth

7.62mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series


Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.

Compact DIP8 design

No external components required

UL94V-0 package material

Up to 85% efficiency

Short circuit protection

No heatsink required

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy