Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 52.8V dc Input, 43.2V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 725-7076
- Mfr. Part No.:
- MER1S4805SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $9.03 | - |
| 7 - 12 | $8.95 | - |
| 13 + | $8.78 | 2% |
*price indicative
- RS Stock No.:
- 725-7076
- Mfr. Part No.:
- MER1S4805SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 43.2V | |
| Maximum Input Voltage | 52.8V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 7354000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 30mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Weight | 2.75g | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | MER1 | |
| Width | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 43.2V | ||
Maximum Input Voltage 52.8V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 7354000h | ||
Number of Outputs 1 | ||
Ripple and Noise 30mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Weight 2.75g | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series MER1 | ||
Width 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79.5% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
Standards
UL 60950
Related links
- Murata Power Solutions MER1 DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max
- XP Power IQ DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IQ DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
