Murata Power Solutions MER1 DC/DC Converter, 5V dc/ 200 mA, 52.8V dc Input, 43.2V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-6064
- Mfr. Part No.:
- MER1S4805SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$216.85
(exc. GST)
$238.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $216.85 | $8.674 | - |
| 2 - 3 | $212.08 | $8.483 | 2% |
| 4 + | $207.53 | $8.301 | 4% |
*price indicative
- RS Stock No.:
- 167-6064
- Mfr. Part No.:
- MER1S4805SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 43.2V | |
| Maximum Input Voltage | 52.8V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 7354000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Width | 6.15mm | |
| Series | MER1 | |
| Standards/Approvals | RoHS | |
| Weight | 2.75g | |
| Efficiency | 79.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 43.2V | ||
Maximum Input Voltage 52.8V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 7354000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Width 6.15mm | ||
Series MER1 | ||
Standards/Approvals RoHS | ||
Weight 2.75g | ||
Efficiency 79.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
Murata Power Solutions - SIP
Note
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
Standards
- RS Stock No. 7257067
- Mfr. Part No. MER1S2405SC
- RS Stock No. 7257032
- Mfr. Part No. MER1S1205SC
- RS Stock No. 7257067P
- Mfr. Part No. MER1S2405SC
- RS Stock No. 7257023
- Mfr. Part No. MER1S0505SC
Related links
- Murata Power Solutions MER1 DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max
- XP Power IQ DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IQ DC/DC Converter 52.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min










