TRACO POWER DC/DC Converter, 28V/, 36V Input 3.6 mA, 9V Input, 75 °C Max Temp -40 °C Min Temp, 9-Pin Half Brick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$246.84

(exc. GST)

$271.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$246.84
5 - 9$240.81
10 - 24$232.05
25 - 49$227.14
50 +$222.21

*price indicative

RS Stock No.:
812-5097
Mfr. Part No.:
TEP 100-2416WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

28V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

3.6mA

Number of Outputs

2

MTBF

410000h

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

1:6

Number of Pins

9

Isolation Voltage

2.25kV

Package Type

Half Brick

Maximum Output Power

100W

Standards/Approvals

No

Length

57.9mm

Depth

12.1mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series


The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.

Compact metal package

Ultra wide 4:1 input voltage ranges

EN 50155 approved for railway applications

Very high efficiency up to 92%

No minimum load

Soft start

Adjustable output voltage +10/-20%

Sense line

Remote On/Off input

Under voltage lock-out circuit

Reverse input voltage protection

Over temperature protection

Traco - 75W to 240W - TEP Series


Approvals

UL/cUL
Railway

Standards

EN 50155, UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy