TRACO POWER DC/DC Converter, 15V/ 5 A, 36V Input, 9V Input 75 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 9-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$168.73

(exc. GST)

$185.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$168.73
5 - 9$166.65
10 - 24$162.73
25 - 49$158.36
50 +$154.19

*price indicative

RS Stock No.:
706-6379
Mfr. Part No.:
TEP 75-2413WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

5

MTBF

336000h

Output Voltage Adjustment Range

-20 → 10 %

Number of Pins

9

Isolation Voltage

2.25kV

Package Type

Metal case

Maximum Output Power

75W

Standards/Approvals

No

Length

61mm

Depth

12.7mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 75W Single Output Regulated Isolated DC-DC Converter - TEP-75WI Series


75W single output regulated isolated high performance PCB mount dc-dc converter modules in a rugged, sealed metal case with four threaded M3 inserts for attachment of a heatsink (see 706-6420 for suitable heatsink). These single output regulated isolated high performance dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off.

Ultra wide 4:1 input voltage range

Soft start

Full load operation up to 60°C with convection cooling

Remote On/Off

Output current limitation

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C) ,Derate above 60°C
For suitable common mode chokes:
TEP 75-24xx : see stock number 745-1228 (L1) and (L2)
TEP 75-48xx : see stock number 745-1212 (L1) and stock number 745-1225 (L2)

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy