TRACOPOWER TME DC/DC Converter, 3.3V dc/ 260 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$109.54

(exc. GST)

$120.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$109.54$10.954
2 - 3$107.12$10.712
4 +$104.84$10.484

*price indicative

RS Stock No.:
166-5634
Mfr. Part No.:
TME 0503S
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

260mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

1W

Series

TME

Width

6.1mm

Standards/Approvals

No

Length

11.5mm

Depth

10.2mm

Efficiency

72%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TME Series DC-DC Converter, 4.5 to 5.5V DC Input Voltage Range, 1W Power Rating - TME 0503S


This isolated DC-DC converter provides an efficient power source for various applications, offering reliable voltage conversion. It is designed to step down 5V to 3.3V, making it suitable for devices that require a stable 3.3V output. The Compact PCB mount power supply minimises footprint while adhering to essential performance standards. With high efficiency and robust isolation, it supports applications across automation, electronics, and various industrial sectors.

Features & Benefits


• 1W output power with 260mA current

• Operates effectively within -40 to +85°C temperature range

• Compliance with RoHS standards for environmental safety

• Compact SIP package design optimises board space

Applications


• Ideal for circuit boards requiring isolated power sources

• Utilised in telecommunications for stable voltage supply

• Applicable in medical devices that need high voltage isolation

What is the typical efficiency of this device?


The device operates at an efficiency rate of 72% under normal conditions.

Can it handle variable loads effectively?


Yes, it maintains stable output despite variations in load within specified limits.

Is this suitable for outdoor applications?


It is designed for indoor use, particularly in controlled environments.

What protective features does it include?


It features short circuit protection and can recover automatically.

How does it compare to similar devices in terms of size?


Its Compact design requires only 0.7cm² of board space, making it space-efficient.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy