TRACOPOWER TDR 3WISM DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 75 V dc Input, 3W, Surface Mount, +85°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
706-5439
Mfr. Part No.:
TDR 3-4822WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

±125mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SOIC 14

Isolation Voltage

1.5kV dc

Length

18.9mm

Depth

8.45mm

Series

TDR 3WISM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series


3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Continuous short circuit protection

Remote On/Off control

Qualified for lead free reflow solder process according to IPC J-STD-020D

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy