TRACOPOWER TES 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 437-904
- Mfr. Part No.:
- TES 3-2422
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-904
- Mfr. Part No.:
- TES 3-2422
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.7mm | |
| Length | 32.3mm | |
| Series | TES 3 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±125mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Depth 9.7mm | ||
Length 32.3mm | ||
Series TES 3 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Approvals
CSA File No. 226037
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TDR 3SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDR 3WISM DC-DC Converter 18 → 75 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TMR 3HI DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TRN 3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TDR 3SM DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- TRACOPOWER TEN 3 DC-DC Converter 36 → 72 V dc Input Through Hole, +85°C Max Temp
