TRACO POWER TEL 2 DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 36V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5339
- Mfr. Part No.:
- TEL 2-4821
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$220.50
(exc. GST)
$242.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $220.50 | $22.05 | - |
| 2 - 3 | $215.64 | $21.564 | 2% |
| 4 + | $211.01 | $21.101 | 4% |
*price indicative
- RS Stock No.:
- 166-5339
- Mfr. Part No.:
- TEL 2-4821
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Series | TEL 2 | |
| Depth | 7.62mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 16 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Series TEL 2 | ||
Depth 7.62mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 71% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Approvals
CSA 60950-1-03 File no. 226037
Standards
UL/cUL 60950-1 , IEC/EN 60950-1
Related links
- TRACOPOWER TEL 2 DC-DC Converter 36 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- TRACOPOWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
