Recom REC3.5 DC-DC Converter, 12V dc/ 290mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 706-3774
- Mfr. Part No.:
- REC3.5-1212SRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3774
- Mfr. Part No.:
- REC3.5-1212SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 290mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 10kV dc | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Series | REC3.5 | |
| Load Regulation | ±0.6% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 290mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 10kV dc | ||
Depth 10.2mm | ||
Length 32mm | ||
Series REC3.5 | ||
Load Regulation ±0.6% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA
Standards
IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
Related links
- Recom REC3.5 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp
- Recom REC3.5 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC3.5 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
