Cosel DC/DC Converter, 12V dc/ 130 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.43

(exc. GST)

$40.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.43-
5 - 9$35.971%
10 - 24$34.445%
25 - 49$33.537%
50 +$32.809%

*price indicative

RS Stock No.:
690-4507
Mfr. Part No.:
SUTW30512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

130mA

Output Current 2

-0.13A

Output Voltage 2

-12V dc

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

7

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

No

Depth

9.15mm

Length

23.4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

74%

COO (Country of Origin):
JP

SUTW Series, 3 to 6 W, Dual Output


The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Adjustable external output voltage;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy