Cosel MGS DC/DC Converter, 3.3V dc/ 2.6 A, 5V dc Input, 4.5V Input 8.58 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 171-4995
- Mfr. Part No.:
- MGS10053R3
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$42.02
(exc. GST)
$46.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 27 November 2026
- Plus 10 unit(s) shipping from 28 May 2027
Units | Per unit |
|---|---|
| 1 - 2 | $42.02 |
| 3 - 4 | $40.98 |
| 5 + | $40.34 |
*price indicative
- RS Stock No.:
- 171-4995
- Mfr. Part No.:
- MGS10053R3
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 2.6A | |
| Output Current 2 | 2.6A | |
| Output Voltage 2 | 12V | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 300mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 8.58W | |
| Package Type | SIP-8 | |
| Depth | 12mm | |
| Length | 22mm | |
| Weight | 7g | |
| Series | MGS | |
| Width | 9.5mm | |
| Standards/Approvals | EN 62368-1, RoHS, CE, C-UL, UL62368-1, EN62368-1, CSA, UKCA, cUL, UL60950-1 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 2.6A | ||
Output Current 2 2.6A | ||
Output Voltage 2 12V | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 300mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 8.58W | ||
Package Type SIP-8 | ||
Depth 12mm | ||
Length 22mm | ||
Weight 7g | ||
Series MGS | ||
Width 9.5mm | ||
Standards/Approvals EN 62368-1, RoHS, CE, C-UL, UL62368-1, EN62368-1, CSA, UKCA, cUL, UL60950-1 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 12V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-8
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
