Cosel DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.12

(exc. GST)

$61.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 4$56.12
5 - 9$54.49
10 - 24$52.77
25 - 49$51.63
50 +$50.52

*price indicative

RS Stock No.:
690-4497
Mfr. Part No.:
SUTS62405
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

1.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

6W

Package Type

Surface Mount

Depth

9.15mm

Standards/Approvals

No

Length

26.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
JP

SUTS Series, 3 to 6 W, Single Output


The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy