Cosel DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin Surface

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$51.97

(exc. GST)

$57.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$51.97-
5 - 9$50.472%
10 - 24$48.846%
25 - 49$47.818%
50 +$46.789%

*price indicative

RS Stock No.:
690-4539
Mfr. Part No.:
SUTW62412
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

-0.25A

Output Voltage 2

-12V dc

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

7

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

Surface Mount

Length

26.4mm

Depth

9.15mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

SUTW Series, 3 to 6 W, Dual Output


The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Adjustable external output voltage;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy