Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.89

(exc. GST)

$20.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$18.89
7 - 12$18.43
13 +$18.16

*price indicative

Packaging Options:
RS Stock No.:
689-5116
Mfr. Part No.:
NMH0509SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

111mA

Output Current 2

111mA

Output Voltage 2

-9V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

663000h

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Series

NMH

Width

10mm

Depth

10mm

Standards/Approvals

RoHS

Weight

2.76g

Length

19.5mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency

Unregulated output

No de-rating

1kV input/output isolation

No external components required

Internal SMD construction

UL 94V-0 package material

SIP7 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy