Murata Power Solutions NMH DC-DC Converter, ±9V dc/ ±111mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-0745
Mfr. Part No.:
NMH1209DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Depth

7.7mm

Length

19.5mm

Series

NMH

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy