Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA, 3.63V dc Input, 2.97V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 689-4943
- Mfr. Part No.:
- NKA0312SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $11.21 | - |
| 8 - 14 | $10.92 | 2% |
| 15 + | $10.79 | 3% |
*price indicative
- RS Stock No.:
- 689-4943
- Mfr. Part No.:
- NKA0312SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 2.97V | |
| Maximum Input Voltage | 3.63V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| MTBF | 375000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 2.97/3.63 V | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 7.55mm | |
| Weight | 1.4g | |
| Standards/Approvals | RoHS | |
| Series | NKA | |
| Length | 16.5mm | |
| Width | 5.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 2.97V | ||
Maximum Input Voltage 3.63V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
MTBF 375000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 2.97/3.63 V | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 7.55mm | ||
Weight 1.4g | ||
Standards/Approvals RoHS | ||
Series NKA | ||
Length 16.5mm | ||
Width 5.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Murata Power Solutions - SIP
- RS Stock No. 6894949
- Mfr. Part No. NKA0305SC
- RS Stock No. 1670845
- Mfr. Part No. NKA0305SC
- RS Stock No. 8163449
- Mfr. Part No. CME0305S3C
- RS Stock No. 8163446
- Mfr. Part No. CME0303S3C
Related links
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter, 12V dc/ 42 mA Output
- XP Power ISA DC/DC Converter 3.63V dc Input Surface
- Murata Power Solutions NXJ1 DC/DC Converter 3.63V dc Input Surface, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 3.63V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEE1 DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CME DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max










