Murata Power Solutions NDY DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C
- RS Stock No.:
- 689-4905
- Mfr. Part No.:
- NDY0515C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-4905
- Mfr. Part No.:
- NDY0515C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 32.26mm | |
| Depth | 7mm | |
| Series | NDY | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 32.26mm | ||
Depth 7mm | ||
Series NDY | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
- Murata Power Solutions MEE3 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- TRACOPOWER TEN 3N DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NDY DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max












