Murata Power Solutions NDL DC/DC Converter, 15V dc/, 36V dc Input, 18V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 689-4864
- Mfr. Part No.:
- NDL2415SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 08 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $20.70 | - |
| 6 - 11 | $20.18 | 2% |
| 12 + | $19.92 | 3% |
*price indicative
- RS Stock No.:
- 689-4864
- Mfr. Part No.:
- NDL2415SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1685000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Width | 11.1mm | |
| Series | NDL | |
| Weight | 5g | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1685000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Width 11.1mm | ||
Series NDL | ||
Weight 5g | ||
Depth 11.1mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Regulated Isolated DC-DC Converter - NDL Series
Murata Power Solutions - SIP
- RS Stock No. 6894864P
- Mfr. Part No. NDL2415SC
- RS Stock No. 6894867
- Mfr. Part No. NDL2405SC
- RS Stock No. 6894867P
- Mfr. Part No. NDL2405SC
- RS Stock No. 6895053P
- Mfr. Part No. NME2405DC
Related links
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDL DC/DC Converter 72 V dc/ -40 °C Max Temp SIP
- Murata Power Solutions NDL DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDTD DC/DC Converter -15 V dc/ 100 mA 18V Input 3 W 85 °C










