Murata Power Solutions OKL-T/3-W12 DC/DC Converter, 0.59V dc, 5.5 V dc/ 3 A, 12V dc Input, 4.5V, Surface, 85 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.40

(exc. GST)

$10.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$9.40
100 - 199$9.28
200 +$9.11

*price indicative

Packaging Options:
RS Stock No.:
689-4703
Mfr. Part No.:
OKL-T/3-W12N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

0.59V dc, 5.5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

12V dc

Mount Type

Surface

Number of Outputs

1

Ripple and Noise

37mV Pk-Pk

Output Voltage Adjustment Range

0.591 → 5.5 V dc

Output Current 1

3A

Package Type

Case C83

Maximum Output Power

15W

Depth

6.2mm

Series

OKL-T/3-W12

Width

12.19mm

Standards/Approvals

RoHS

Weight

1.6g

Length

12.19mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

93%

COO (Country of Origin):
JP

Murata 3A Single Output Regulated Non-Isolated DC-DC Converter - OKL Series


Non-isolated (PoL) module

Wide input voltage range

Up to 3A output current

Adjustable output voltage via external resistors

Output ON/OFF inhibit and Good signal

Output voltage sense

Over temperature and over current protection

iLGA surface mounting package

Note

Negative on/off polarity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy