TRACO POWER THB 6 DC/DC Converter, 15V, -15 V/ 200 mA, 36V dc Input, 18V Input 6 W, PCB, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5386
Mfr. Part No.:
THB 6-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Number of Pins

7

Isolation Voltage

4kV dc

Package Type

DIP

Maximum Output Power

6W

Series

THB 6

Length

31.8mm

Depth

12mm

Standards/Approvals

RoHS

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series


Wide 2:1 input voltage range

Regulated outputs

Industrial & Medical safety approvals

High isolation test voltage, 6kV Peak

Supplementary and reinforced insulation for working voltages up to 300Vac

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Over-voltage and continuous short circuit protection

UL94V-0 package material

24-pin DIP with industry standard pin-out

Note

Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy