TRACO POWER THB 6 DC/DC Converter, 12V, -12 V/ 250 mA, 36V dc Input, 18V Input 6 W, PCB, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6515
- Mfr. Part No.:
- THB 6-2422
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$733.78
(exc. GST)
$807.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $733.78 | $73.378 | - |
| 2 - 3 | $717.64 | $71.764 | 2% |
| 4 + | $702.23 | $70.223 | 4% |
*price indicative
- RS Stock No.:
- 161-6515
- Mfr. Part No.:
- THB 6-2422
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Series | THB 6 | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Series THB 6 | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
- RS Stock No. 2932870
- Mfr. Part No. TEN 5-2422
Each
$39.94
- RS Stock No. 1247611
- Mfr. Part No. TEN 5-2422
1 Tube of 10
$393.30
- RS Stock No. 2932870P
- Mfr. Part No. TEN 5-2422
Each (Supplied in a Tube)
$39.94
- RS Stock No. 6664221P
- Mfr. Part No. THB 6-2423
Each (Supplied in a Tube)
$73.38
Related links
- TRACOPOWER THB 6 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 9V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input PCB 7-Pin
- TRACOPOWER TEN 5 DC/DC Converter -12 V/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TIM-6 DC/DC Converter 36V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24









