TRACOPOWER THB 6 DC-DC Converter, ±15V dc/ ±200mA Output, 9 → 18 V dc Input, 6W, Through Hole, +71°C Max Temp
- RS Stock No.:
- 666-4206
- Mfr. Part No.:
- THB 6-1223
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4206
- Mfr. Part No.:
- THB 6-1223
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 4kV dc | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Railway Approved | No | |
| Series | THB 6 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +71°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 4kV dc | ||
Length 31.8mm | ||
Depth 12mm | ||
Railway Approved No | ||
Series THB 6 | ||
Load Regulation ±1% | ||
Maximum Temperature +71°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 9V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THB 6 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter -12 V/ 250 mA 18V Input 6 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THB 6 DC/DC Converter 18V dc Input Through Hole
- TRACOPOWER THB 6 DC/DC Converter 75V dc Input Through Hole
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THB 6 DC/DC Converter 36V dc Input PCB 7-Pin
