Murata Power Solutions NMF DC/DC Converter, 4.75V dc, 5.25 V dc/, 4.75V dc Input 1 W, Through Hole, +70 °C Max Temp 0 °C
- RS Stock No.:
- 167-0651
- Mfr. Part No.:
- NMF0515SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0651
- Mfr. Part No.:
- NMF0515SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NMF | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4.75 V dc, 5.25 V dc | |
| Minimum Input Voltage | 4.75 V dc | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Isolation Voltage | 1 kV dc | |
| Length | 19.5 mm | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NMF | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4.75 V dc, 5.25 V dc | ||
Minimum Input Voltage 4.75 V dc | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Package Type SIP | ||
Depth 10 mm | ||
Isolation Voltage 1 kV dc | ||
Length 19.5 mm | ||
Number of Outputs 1 | ||
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 1670862
- Mfr. Part No. CRE1S2412SC
1 Tube of 35
$162.64
Each
$82.36
- RS Stock No. 0337720P
- Mfr. Part No. MP6004GQ-P
Each (Supplied on a Reel)
$4.806
- RS Stock No. 1670579
- Mfr. Part No. NTA0505MC
1 Tube of 25
$292.81
Related links
- Murata Power Solutions NMF DC/DC Converter 5.25 V dc/ 0 °C Max Temp SIP
- Murata Power Solutions NMF DC-DC Converter 4.75 → 5.25 V dc Input Through Hole, +70°C
- XP Power CA DC/DC Converter 5.25 V dc/ 4.75V Input PCB, 50 °C Max Temp -10 °C Min Temp
- Murata Power Solutions NMF DC/DC Converter 5V dc Input Through Hole, 70 °C Max Temp 0
- Murata Power Solutions NMF DC/DC Converter 5.25V Input Through Hole, 85 °C Max Temp
- XP Power ISW DC-DC Converter 4.75 → 5.25 V dc Input Surface Mount, +85°C Max Temp
- Pepperl + Fuchs SJ3,5-N Block Inductive Proximity Sensor NAMUR 25V 3.5 mm 5.25 V dc 3mA
- Murata Power Solutions DC/DC Converter 5.5 V dc/ 0 °C Max Temp SIP












