TDK-Lambda CC-E DC/DC Converter, 12V dc, -12 V dc/ 125 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 524-8190
- Mfr. Part No.:
- CC3-1212DF-E
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (1 unit)*
$21.06
(exc. GST)
$23.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 17 May 2027
Units | Per unit |
|---|---|
| 1 - 4 | $21.06 |
| 5 - 9 | $20.86 |
| 10 - 24 | $20.62 |
| 25 - 49 | $20.36 |
| 50 + | $20.12 |
*price indicative
- RS Stock No.:
- 524-8190
- Mfr. Part No.:
- CC3-1212DF-E
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 120mV | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 3W | |
| Package Type | PDIP | |
| Weight | 4.5g | |
| Standards/Approvals | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | |
| Length | 22.86mm | |
| Width | 16.6mm | |
| Series | CC-E | |
| Depth | 8.51mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 120mV | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 3W | ||
Package Type PDIP | ||
Weight 4.5g | ||
Standards/Approvals CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | ||
Length 22.86mm | ||
Width 16.6mm | ||
Series CC-E | ||
Depth 8.51mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 125 mA 11.4V Input 3 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 60 mA 9V Input 1.5 W 85 °C Max Temp -40
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 60 mA 11.4V Input 1.5 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 450 mA 11.4V Input 10 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
