Recom RP20 F DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-9055
- Mfr. Part No.:
- RP20-2415SF
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$809.94
(exc. GST)
$890.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $809.94 | $89.993 | - |
| 2 - 3 | $792.13 | $88.014 | 2% |
| 4 + | $775.13 | $86.126 | 4% |
*price indicative
- RS Stock No.:
- 166-9055
- Mfr. Part No.:
- RP20-2415SF
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.33A | |
| Mount Type | Through Hole | |
| MTBF | 2350000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/75 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 2 x 1 in | |
| Depth | 10.2mm | |
| Series | RP20 F | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.33A | ||
Mount Type Through Hole | ||
MTBF 2350000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/75 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type 2 x 1 in | ||
Depth 10.2mm | ||
Series RP20 F | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 18 to 36V DC Input, 20W Power Rating - RP20-F Series - RP20-2415SF
Provide a stable 15V DC output current to telecommunication equipment with this DC-DC converter from RECOM. It steps down an input voltage of 18 to 36V DC to a lower, regulated output supply, so helps prevent damage to equipment caused by excess power. The unit is completely shielded to reduce the risk of interference from nearby electronic components that could affect its good function. With an efficiency of 87%, you can rely on this converter to lose minimal power. Resistance to vibration and shock means it's suitable for industrial use.
Features & Benefits
• Power rating of 20W, so suitable for higher-powered applications
• Isolation voltage of 1.6kV DC to protect devices against strong current surges
• Wide operating temperature range of -40°C to +85°C for compatibility with demanding environments
• Robust nickel-coated copper case that resists corrosion for longevity
Applications
• Military applications
• Data centres
• Industrial communication networks
• Pharmaceutical industry
What type of input filter does this converter have?
This converter has a combined inductor and capacitor filter to cut out high-frequency signals and noise. Because of this, it offers good load regulation, so helps to improve the reliability of your system.
Related links
- Recom RP20 F DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RP20-F DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RP20-FR DC/DC Converter 110V dc Input Through Hole, 79 °C Max Temp -40 °C Min
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min
