TRACO POWER TEN 25 DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 36V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$106.53

(exc. GST)

$117.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$106.53-
2 - 2$104.651%
3 +$102.743%

*price indicative

Packaging Options:
RS Stock No.:
441-4116
Mfr. Part No.:
TEN 25-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

2:1

MTBF

550000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

30W

Package Type

Shielded Metal Case

Depth

9.3mm

Width

50.8mm

Standards/Approvals

No

Length

40.6mm

Series

TEN 25

Efficiency

89%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEN 25 Series DC-DC Converter, 12V DC Output Voltage, 25W/30W Power Rating - TEN 25-4812


This DC-DC converter offers efficiency and durability, providing a stable output voltage of 12V DC across a wide input voltage range of 36V to 75V DC. Its Compact size and through hole mounting design make it suitable for various applications in automation and electronics. The isolated converter delivers a power rating of 25W, meeting rigorous safety and performance standards, including IEC/UL 60950-1.

Features & Benefits


• Input voltage range of 36V to 75V

• High efficiency of 89% for reduced energy loss

• Load regulation of ±0.5% for stable output performance

• Maximum operating temperature of +85°C for durability

• Compact through hole mounting design for space optimisation

• Isolated design enhances safety and minimises interference

Applications


• Suitable for electrical systems requiring stable power

• Commonly utilised in industrial automation control

• Ideal for powering sensitive electronic devices

• Effective for systems needing reliable voltage transformation

• Well-suited for machines where space is limited

What input voltage range does this product support?


It supports an input voltage range of 36V to 75V DC.

How does the efficiency of this unit affect my power consumption?


With an efficiency of 89%, it minimises energy loss during operation.

Can it handle varying temperature conditions?


Yes, it operates effectively within a temperature range of -40 to +85°C.

Is special mounting hardware required for installation?


It features a through hole mounting design, simplifying installation requirements.

What safety standards does it comply with?


This converter meets IEC/UL 60950-1 certification for safety and performance.

Approvals

UL 1950; EN 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy