TRACO POWER TEN 25 DC/DC Converter, 12V dc/ 2.5 A, 75V dc Input, 36V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-9729
- Mfr. Part No.:
- TEN 25-4812
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$532.78
(exc. GST)
$586.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $532.78 | $106.556 | - |
| 2 - 3 | $521.09 | $104.218 | 2% |
| 4 + | $509.91 | $101.982 | 4% |
*price indicative
- RS Stock No.:
- 161-9729
- Mfr. Part No.:
- TEN 25-4812
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 550000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 30W | |
| Series | TEN 25 | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Depth | 9.3mm | |
| Width | 50.8mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 550000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 30W | ||
Series TEN 25 | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Depth 9.3mm | ||
Width 50.8mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 25 Series DC-DC Converter, 12V DC Output Voltage, 25W/30W Power Rating - TEN 25-4812
Features & Benefits
Applications
What input voltage range does this product support?
How does the efficiency of this unit affect my power consumption?
Can it handle varying temperature conditions?
Is special mounting hardware required for installation?
What safety standards does it comply with?
Approvals
Related links
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 25 DC/DC Converter 75V dc Input PCB 7-Pin
- TRACOPOWER TEN 25 DC/DC Converter 75V Input PCB 7-Pin
- TRACOPOWER TEN 30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- TRACOPOWER TEN 50 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB
