TRACO POWER TMR 2 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7631
- Mfr. Part No.:
- TMR 2412
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $9.94
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$225.63
(exc. GST)
$248.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 10 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $225.63 | $22.563 | - |
| 2 - 3 | $220.66 | $22.066 | $9.94 |
| 4 + | $215.91 | $21.591 | $38.88 |
*price indicative
- RS Stock No.:
- 124-7631
- Mfr. Part No.:
- TMR 2412
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 167mA | |
| Output Current 2 | 167mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | TMR 2 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 167mA | ||
Output Current 2 167mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series TMR 2 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 83% Efficiency, SIP8 Format - TMR 2 Series - TMR 2412
Features & Benefits
Applications
Can I control this DC-DC converter remotely?
Related links
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TMR 2 WISM DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDR 3 Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 WISM DC/DC Converter 12V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB
