TRACO POWER TDR 3 DC/DC Converter, 12V dc/ 167 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$419.38

(exc. GST)

$461.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$419.38$41.938

*price indicative

RS Stock No.:
166-5831
Mfr. Part No.:
TDR 3-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

167mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

THD

Depth

8.45mm

Series

TDR 3

Length

18.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3 Series


Compact design in DIP package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 3-05xx : see stock number 745-1180
TDR 3-12xx : see stock number 745-1200
TDR 3-24xx and TDR 3-48xx : see stock number 745-1171

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy