TRACOPOWER TSM DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5349
- Mfr. Part No.:
- TSM 2405D
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$144.21
(exc. GST)
$158.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $144.21 | $14.421 |
*price indicative
- RS Stock No.:
- 166-5349
- Mfr. Part No.:
- TSM 2405D
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 15.24mm | |
| Width | 8.3mm | |
| Series | TSM | |
| Depth | 7.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 15.24mm | ||
Width 8.3mm | ||
Series TSM | ||
Depth 7.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Related links
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RH DC/DC Converter 26.4V dc Input Through Hole
- TRACOPOWER TMV HI DC/DC Converter 26.4V dc Input PCB
