TRACO POWER TMH DC/DC Converter, 12V dc/ 165 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $4.08

View bulk pricing options

Subtotal (1 tube of 10 units)*

$92.44

(exc. GST)

$101.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$92.44$9.244-
2 - 3$90.40$9.04$4.08
4 +$88.47$8.847$15.88

*price indicative

RS Stock No.:
161-6709
Mfr. Part No.:
TMH 2412S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

165mA

Mount Type

Through Hole

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

No

Series

TMH

Depth

10.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
TW

TRACOPOWER TMH Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 2W Power Rating - TMH 2412S


This DC-DC converter is intended for efficient power distribution in applications needing a 12V output. It operates within an input voltage range of 21.6V to 26.4V and delivers an output current of 165mA. The Compact SIP package facilitates straightforward PCB mounting, making it suitable for a variety of automation and electronic projects in confined spaces.

Features & Benefits


• Isolated power design enhances safety and dependability

• High efficiency of 81% reduces energy loss

• Load regulation of ±10% ensures stable output under varying loads

• Compact SIP package optimises board space

Applications


• Suitable for industrial automation systems requiring stable power

• Applicable in electronics necessitating a 12V power supply

• Utilised in telecommunications for consistent voltage conversion

• Employed in robotics for effective power management

• Ideal for medical devices where Compact size is essential

What type of applications is this suitable for?


It is well-suited for industrial automation, electronics, and robotics applications.

How does it maintain output stability?


The load regulation feature ensures a consistent output under varying levels of load.

Can it be used in outdoor environments?


While it operates within -40 to +85°C, ensure proper housing to protect against moisture and dust.

What type of mounting is required?


This product is designed for PCB mount, making installation straightforward.

What should be considered for effective installation?


Proper input voltage and thermal management are important for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy