- RS Stock No.:
- 264-3614
- Mfr. Part No.:
- ISL6537ACRZ
- Brand:
- Renesas Electronics
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$10.699
(exc. GST)
$11.769
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $10.699 | $534.95 |
100 - 200 | $9.303 | $465.15 |
250 - 450 | $8.868 | $443.40 |
500 - 950 | $7.889 | $394.45 |
1000 + | $7.635 | $381.75 |
*price indicative |
- RS Stock No.:
- 264-3614
- Mfr. Part No.:
- ISL6537ACRZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Renesas Electronics switching controller with complete ACPI compliant power solution for up to 4 DIMM dual channel DDR/DDR2 Memory systems. Included are both a synchronous buck controller. The switching PWM controller drives two N-Channel MOSFETs in a synchronous-rectified buck converter topology. The synchronous buck converter uses voltagemode control with fast transient response.
ACPI compliant sleep state control
Glitch free transitions during state changes
Under and overvoltage monitoring
Glitch free transitions during state changes
Under and overvoltage monitoring
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 10V dc |
Input Voltage Range | -0.3 → 7 V dc |
Series | ISL6537A |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C