TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 200 mA Output, 36V dc Input, 9V Input, 100 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $4.05

View bulk pricing options

Subtotal (1 unit)*

$27.03

(exc. GST)

$29.73

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$27.03-
5 - 9$26.22$4.05
10 - 99$25.42$16.10
100 +$24.32$271.00

*price indicative

RS Stock No.:
260-4625
Mfr. Part No.:
CCG3-24-15SR
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current

200mA

Depth

11.8mm

Series

CCG

Weight

3g

Length

15.7mm

Width

10.4mm

Standards/Approvals

IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
TDK-Lambda space saving CCG3 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.

Output Voltage Tolerance - ±2 %

Switching Frequency - 400 kHz

Cross Regulation - Dual output only

Ripple & Noise - 200 mV

Temperature Coefficient - 0.02 %/°C

Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy