TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 130 mA Output, 36V dc Input, 9V Input, 100 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.03

(exc. GST)

$29.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.03
5 - 9$26.22
10 - 99$25.42
100 +$24.32

*price indicative

RS Stock No.:
260-4619
Mfr. Part No.:
CCG3-24-12DR
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current

130mA

Width

10.4mm

Weight

3g

Standards/Approvals

IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8

Depth

11.8mm

Series

CCG

Length

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP
TDK-Lambda space saving CCG3 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.

Output Voltage Tolerance - ±2 %

Switching Frequency - 400 kHz

Cross Regulation - Dual output only

Ripple & Noise - 200 mV

Temperature Coefficient - 0.02 %/°C

Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy