- RS Stock No.:
- 260-4621
- Mfr. Part No.:
- CCG3-24-12SR-RS
- Brand:
- TDK-Lambda
Available for back order.
Price (ex. GST) Each
$33.61
(exc. GST)
$36.97
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $33.61 |
5 - 9 | $32.62 |
10 - 99 | $31.63 |
100 + | $30.25 |
- RS Stock No.:
- 260-4621
- Mfr. Part No.:
- CCG3-24-12SR-RS
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK-Lambda space saving CCG3 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.
Output Voltage Tolerance - ±2 %
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Mounting Type | Surface Mount |
Isolated | Yes |
Output Voltage Adjustment Range | -5 to +10% |
Isolation Voltage | 1.5kV dc |
Railway Approved | No |
Series | CCG |
Medical Approved | No |
Related links
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 9 → 36 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 9 → 36 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 9 → 36 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 9 → 36 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 4.5 → 18 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 18 → 76 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 9 → 36 V dc...
- TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/, 9 → 36 V dc...