TDK-Lambda CCG Isolated DC-DC Converter, 12V dc/ 65 mA Output, 36V dc Input, 9V Input, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 260-4580
- Mfr. Part No.:
- CCG1R5-24-12DR
- Brand:
- TDK-Lambda
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.62
(exc. GST)
$24.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.62 |
| 5 - 9 | $21.86 |
| 10 - 99 | $20.36 |
| 100 + | $19.60 |
*price indicative
- RS Stock No.:
- 260-4580
- Mfr. Part No.:
- CCG1R5-24-12DR
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current | 65mA | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | |
| Weight | 3g | |
| Depth | 11.8mm | |
| Series | CCG | |
| Length | 15.7mm | |
| Width | 10.4mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 65mA | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | ||
Weight 3g | ||
Depth 11.8mm | ||
Series CCG | ||
Length 15.7mm | ||
Width 10.4mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK-Lambda space saving CCG1R5 series of isolated DC-DC converters operate from wide range. Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 100°C and have an input to output isolation of 1500 Vdc. Both through hole and surface mount packages are offered.
Output Voltage Tolerance - ±2 %
Switching Frequency - 400 kHz
Cross Regulation - Dual output only
Ripple & Noise - 200 mV
Temperature Coefficient - 0.02 %/°C
Conducted & Radiated EMI - EN55011/EN55032-A, FCC Class A, VCCI-A
Related links
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 76V dc Input 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 18V dc Input 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 36V dc Input Surface
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
