onsemi NCV12711 DC/DC Converter, 4V dc, 45 V dc/ 10 mA, 45V dc Input, 4V dc Input, 125 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 254-7638
- Mfr. Part No.:
- NCV12711ADNR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$5,116.00
(exc. GST)
$5,628.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $1.279 | $5,116.00 | - |
| 8000 - 8000 | $1.25 | $5,000.00 | 2% |
| 12000 + | $1.242 | $4,968.00 | 2% |
*price indicative
- RS Stock No.:
- 254-7638
- Mfr. Part No.:
- NCV12711ADNR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4V dc, 45V dc | |
| Maximum Input Voltage | 45V dc | |
| Minimum Input Voltage | 4V dc | |
| Output Current 1 | 10mA | |
| Number of Outputs | 5 | |
| Number of Pins | 10 | |
| Package Type | MSOP-10 | |
| Length | 3.1mm | |
| Depth | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Series | NCV12711 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4V dc, 45V dc | ||
Maximum Input Voltage 45V dc | ||
Minimum Input Voltage 4V dc | ||
Output Current 1 10mA | ||
Number of Outputs 5 | ||
Number of Pins 10 | ||
Package Type MSOP-10 | ||
Length 3.1mm | ||
Depth 1.1mm | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Series NCV12711 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
The ON Semiconductor NCV series of a fixed frequency peak current mode PWM controller containing all of the features necessary for implementing single-ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding and within its thermal capabilities. The controller contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations.
Single resistor programmable oscillator
Easy and flexible
Input voltage UVLO with hysteresis
Related links
- onsemi NCV12711 DC/DC Converter 45 V dc/ 10 mA 4V dc Input
- Recom REM2A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TRACOPOWER TEP 75WICMF DC/DC Converter 36V dc Input 15000 mA Chassis Mount, 75 °C Max Temp -40 °C
- XP Power SIP DC/DC Converter 6.7 V dc/ 1 W 70 °C Max Temp -20 °C Min Temp
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V dc Input Rack, 71 °C Max Temp 71 °C Min
- Recom RPM-6.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Murata Power Solutions CRV2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
