Murata Power Solutions CRV2 DC/DC Converter, 4V/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-0707
- Mfr. Part No.:
- CRV2S0505SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$215.50
(exc. GST)
$237.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $215.50 | $8.62 |
*price indicative
- RS Stock No.:
- 167-0707
- Mfr. Part No.:
- CRV2S0505SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3998000h | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 10mm | |
| Length | 19.6mm | |
| Weight | 2.8g | |
| Standards/Approvals | UR, RoHS | |
| Width | 7.6mm | |
| Series | CRV2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3998000h | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 10mm | ||
Length 19.6mm | ||
Weight 2.8g | ||
Standards/Approvals UR, RoHS | ||
Width 7.6mm | ||
Series CRV2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
Murata CRV Series Isolated DC-DC Converter
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CME DC/DC Converter 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTH DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
