Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6931
Mfr. Part No.:
OKI-78SR-5/1.5-W36H-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Efficiency

90.5%

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

MTBF

78700000h

Rated Output Power

7.5W

Power Signal Conversion Type

DC-DC

Allowed Circuit Configurations

Parallel

Load Regulation

±0.4%

Length

10.4mm

Maximum Input Current

690mA

Width

8.6mm

Protection Features

Short Circuit Protection

Weight

2g

Depth

16.5mm

Switching Frequency Range

500kHz

COO (Country of Origin):
CN

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series


The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

Features & Benefits


Ultra wide 7 to 36 VDC input range
Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
Vertical or horizontal SIP-mount, small footprint package
“No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
High efficiency with no external components
Short circuit protection
Outstanding thermal derating performance

Approvals

UL/EN/IEC 60950-1, 2nd Edition

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links