XP Power ITR03 DC/DC Converter, 12V dc/ 250 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 100 °C Max Temp -40 °C

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-4174
Mfr. Part No.:
ITR0312S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV

Number of Pins

4

Maximum Output Power

3W

Package Type

SIP

Series

ITR03

Width

7.5mm

Weight

2.2g

Depth

7.5mm

Length

11.8mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

0.9%

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 90 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy