XP Power ITR03 DC/DC Converter, 9V dc/ 333 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4172
Mfr. Part No.:
ITR0312S09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV

Number of Pins

4

Maximum Output Power

3W

Package Type

SIP

Series

ITR03

Depth

7.5mm

Length

11.8mm

Weight

2.2g

Standards/Approvals

No

Width

7.5mm

Efficiency

0.89%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 89 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy