XP Power ITR03 DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4171
Distrelec Article No.:
301-85-915
Mfr. Part No.:
ITR0312S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

600mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Output Voltage Adjustment Range

10.8/13.2 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

3kV

Package Type

SIP

Maximum Output Power

3W

Depth

7.5mm

Series

ITR03

Width

7.5mm

Standards/Approvals

No

Weight

2.2g

Length

11.8mm

Maximum Operating Temperature

100°C

Efficiency

0.85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 85 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy