XP Power ISV02 DC/DC Converter, 15V dc/ 133 mA, 36V dc Input, 9V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4159
Mfr. Part No.:
ISV0224S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

133mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

5

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

±5 %

Number of Pins

6

Isolation Voltage

3kV

Maximum Output Power

2W

Package Type

Surface Mount

Depth

8.95mm

Width

14.4mm

Series

ISV02

Standards/Approvals

No

Weight

2g

Length

14.65mm

Maximum Operating Temperature

75°C

Efficiency

0.81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has input voltage of 24 V and output voltage of 15 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.

Short circuit protection

Single and dual regulated outputs

Operating temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy