XP Power ISV02 DC/DC Converter, 15V dc/ 67 mA, 18V Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 213-4148
- Distrelec Article No.:
- 301-83-622
- Mfr. Part No.:
- ISV0212D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4148
- Distrelec Article No.:
- 301-83-622
- Mfr. Part No.:
- ISV0212D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Weight | 2g | |
| Length | 14.65mm | |
| Series | ISV02 | |
| Depth | 8.95mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.81% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Weight 2g | ||
Length 14.65mm | ||
Series ISV02 | ||
Depth 8.95mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.81% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has input voltage of 24 V and output voltage of ± 15 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.
Short circuit protection
Single and dual regulated outputs
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDR 2WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 2WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
