XP Power ISV02 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 213-4156
- Distrelec Article No.:
- 301-83-628
- Mfr. Part No.:
- ISV0224S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4156
- Distrelec Article No.:
- 301-83-628
- Mfr. Part No.:
- ISV0224S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Width | 14.4mm | |
| Depth | 8.95mm | |
| Length | 14.65mm | |
| Series | ISV02 | |
| Standards/Approvals | No | |
| Weight | 2g | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.78% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Width 14.4mm | ||
Depth 8.95mm | ||
Length 14.65mm | ||
Series ISV02 | ||
Standards/Approvals No | ||
Weight 2g | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.78% | ||
- COO (Country of Origin):
- TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has input voltage of 24 V and output voltage of 5 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.
Short circuit protection
Single and dual regulated outputs
Operating temperature ranges from -40°C to +105°C
- RS Stock No. 1226623
- Mfr. Part No. DTE4024S12
Each
$111.73
- RS Stock No. 1935872
- Mfr. Part No. DTJ1524D05
Each
$58.18
- RS Stock No. 1226624
- Mfr. Part No. DTE4024S24
Each
$111.73
- RS Stock No. 1917772
- Mfr. Part No. DTE1024S24
Each
$82.90
Related links
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin












